
C146 10B108 005 9 | |
|---|---|
DigiKey Part Number | C14610B1080059-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C146 10B108 005 9 |
Description | INSERT FEMALE 108POS+1GND CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 108+Ground Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 108+Ground | |
Size | E24 | |
Termination Style | Crimp | |
Voltage Rating | 250V | |
Current Rating (Amps) | 8.5A | |
Contact Type | heavy|mate®, C146 D, DD, M | |
Operating Temperature | -40°C ~ 100°C | |
Color | Gray | |
Housing Material | Polybutylene Terephthalate (PBTP) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 496,65400 Kč | 4 966,54 Kč |
| Unit Price without VAT: | 496,65400 Kč |
|---|---|
| Unit Price with VAT: | 600,95134 Kč |











