



C146 10A064 810 2 | |
|---|---|
DigiKey Part Number | 889-C14610A0648102-ND |
Manufacturer | |
Manufacturer Product Number | C146 10A064 810 2 |
Description | MALE INSERT 24 POLE; CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Male Insert 64 Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 64 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | - | |
Operating Temperature | - | |
Color | - | |
Housing Material | - | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,64000 Kč | 325,64 Kč |
| 10 | 276,68100 Kč | 2 766,81 Kč |
| 25 | 259,35280 Kč | 6 483,82 Kč |
| 50 | 246,97540 Kč | 12 348,77 Kč |
| 100 | 235,18950 Kč | 23 518,95 Kč |
| 250 | 220,47600 Kč | 55 119,00 Kč |
| 500 | 209,96490 Kč | 104 982,45 Kč |
| 1 000 | 199,95690 Kč | 199 956,90 Kč |
| Unit Price without VAT: | 325,64000 Kč |
|---|---|
| Unit Price with VAT: | 394,02440 Kč |


