



C09131N0081002U | |
|---|---|
DigiKey Part Number | 361-1135-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C09131N0081002U |
Description | CONN RCPT FMALE 8P SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | C09131N0081002U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M16-8 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7A | |
Voltage Rating | 60V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,34000 Kč | 282,34 Kč |
| 10 | 239,87200 Kč | 2 398,72 Kč |
| 25 | 224,84640 Kč | 5 621,16 Kč |
| 50 | 214,11460 Kč | 10 705,73 Kč |
| 100 | 203,89460 Kč | 20 389,46 Kč |
| 300 | 188,69793 Kč | 56 609,38 Kč |
| 500 | 182,02546 Kč | 91 012,73 Kč |
| 1 000 | 173,34873 Kč | 173 348,73 Kč |
| Unit Price without VAT: | 282,34000 Kč |
|---|---|
| Unit Price with VAT: | 341,63140 Kč |

















