
C09131D0122002U | |
|---|---|
DigiKey Part Number | 361-1296-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C09131D0122002U |
Description | CONN PLUG FMALE 12P SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | C09131D0122002U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Shell Size - Insert | M16-12 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | Strain Relief | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 622,87000 Kč | 622,87 Kč |
| 10 | 529,32300 Kč | 5 293,23 Kč |
| 25 | 496,18200 Kč | 12 404,55 Kč |
| 50 | 472,51360 Kč | 23 625,68 Kč |
| 100 | 449,97320 Kč | 44 997,32 Kč |
| 300 | 416,45250 Kč | 124 935,75 Kč |
| 500 | 404,42312 Kč | 202 211,56 Kč |
| Unit Price without VAT: | 622,87000 Kč |
|---|---|
| Unit Price with VAT: | 753,67270 Kč |






