
C09111D0080024U | |
|---|---|
DigiKey Part Number | 889-2700-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C09111D0080024U |
Description | CONN PLUG HSNG FMALE 8POS INLINE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut, Strain Relief |
Datasheet | Datasheet |
EDA/CAD Models | C09111D0080024U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 8 | |
Shell Size - Insert | M16-8 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut, Strain Relief | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | - | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,03000 Kč | 221,03 Kč |
| 10 | 187,87100 Kč | 1 878,71 Kč |
| 25 | 176,09600 Kč | 4 402,40 Kč |
| 50 | 167,68440 Kč | 8 384,22 Kč |
| 100 | 159,68110 Kč | 15 968,11 Kč |
| 300 | 147,77730 Kč | 44 333,19 Kč |
| 500 | 142,55060 Kč | 71 275,30 Kč |
| 1 000 | 135,75482 Kč | 135 754,82 Kč |
| Unit Price without VAT: | 221,03000 Kč |
|---|---|
| Unit Price with VAT: | 267,44630 Kč |


