12 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C091 31N012 200 2

DigiKey Part Number
361-1302-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
C091 31N012 200 2
Description
CONN RCPT FMALE 12P SOLDER CUP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
C091 31N012 200 2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
12
Shell Size - Insert
M16-12
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Features
-
Shielding
Current Rating (Amps)
3A
Voltage Rating
250V
Operating Temperature
-40°C ~ 100°C
Contact Finish Thickness - Mating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 193
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1422,68000 Kč422,68 Kč
10359,28100 Kč3 592,81 Kč
25336,77480 Kč8 419,37 Kč
50320,70100 Kč16 035,05 Kč
105304,35295 Kč31 957,06 Kč
315281,67238 Kč88 726,80 Kč
525271,71541 Kč142 650,59 Kč
Manufacturers Standard Package
Unit Price without VAT:422,68000 Kč
Unit Price with VAT:511,44280 Kč