
C091 31K005 100 2 | |
|---|---|
DigiKey Part Number | 361-1323-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C091 31K005 100 2 |
Description | CONN PLUG MALE 5P SILV SLDR CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | C091 31K005 100 2 Models |
Category | Primary Material Metal |
Mfr | Shell Material Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 5 | Features Strain Relief |
Shell Size - Insert M16-5 | Shielding |
Mounting Type Free Hanging (In-Line), Right Angle | Current Rating (Amps) 7A |
Termination Solder Cup | Voltage Rating 60V |
Fastening Type Threaded | Operating Temperature -40°C ~ 100°C |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 521,59000 Kč | 521,59 Kč |
| 10 | 443,22600 Kč | 4 432,26 Kč |
| 25 | 415,47480 Kč | 10 386,87 Kč |
| 50 | 395,64860 Kč | 19 782,43 Kč |
| 100 | 376,77760 Kč | 37 677,76 Kč |
| 300 | 348,70400 Kč | 104 611,20 Kč |
| 500 | 336,37620 Kč | 168 188,10 Kč |
| Unit Price without VAT: | 521,59000 Kč |
|---|---|
| Unit Price with VAT: | 631,12390 Kč |









