


C091 31K004 100 2 | |
|---|---|
DigiKey Part Number | 361-1321-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C091 31K004 100 2 |
Description | CONN PLUG MALE 4P SILV SLDR CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | C091 31K004 100 2 Models |
Category | Primary Material Metal |
Mfr | Shell Material Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 4 | Features Strain Relief |
Shell Size - Insert M16-4 | Shielding |
Mounting Type Free Hanging (In-Line), Right Angle | Current Rating (Amps) 10A |
Termination Solder Cup | Voltage Rating 60V |
Fastening Type Threaded | Operating Temperature -40°C ~ 100°C |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 396,12730 Kč | 39 612,73 Kč |
| Unit Price without VAT: | 396,12730 Kč |
|---|---|
| Unit Price with VAT: | 479,31403 Kč |









