
C091 31H014 201 2 | |
|---|---|
DigiKey Part Number | C09131H0142012-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C091 31H014 201 2 |
Description | CONN PLUG MALE 14P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | C091 31H014 201 2 Models |
Category | Primary Material Metal |
Mfr | Shell Material Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 14 | Features Strain Relief |
Shell Size - Insert M16-14 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 3A |
Termination Solder Cup | Voltage Rating 250V |
Fastening Type Threaded | Operating Temperature -40°C ~ 100°C |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 764,75000 Kč | 764,75 Kč |
| 10 | 650,01400 Kč | 6 500,14 Kč |
| 25 | 609,32000 Kč | 15 233,00 Kč |
| 50 | 580,25460 Kč | 29 012,73 Kč |
| 100 | 552,58130 Kč | 55 258,13 Kč |
| 300 | 511,41820 Kč | 153 425,46 Kč |
| Unit Price without VAT: | 764,75000 Kč |
|---|---|
| Unit Price with VAT: | 925,34750 Kč |








