
C091 31H008 201 2 | |
|---|---|
DigiKey Part Number | C09131H0082012-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C091 31H008 201 2 |
Description | CONN PLUG MALE 8P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | C091 31H008 201 2 Models |
Category | Primary Material Metal |
Mfr | Shell Material Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 8 | Features Strain Relief |
Shell Size - Insert M16-8 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 7A |
Termination Solder Cup | Voltage Rating 60V |
Fastening Type Threaded | Operating Temperature -40°C ~ 100°C |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 861,55000 Kč | 861,55 Kč |
| 10 | 732,32600 Kč | 7 323,26 Kč |
| 25 | 686,49200 Kč | 17 162,30 Kč |
| 50 | 653,74340 Kč | 32 687,17 Kč |
| 100 | 622,56970 Kč | 62 256,97 Kč |
| 300 | 576,19633 Kč | 172 858,90 Kč |
| Unit Price without VAT: | 861,55000 Kč |
|---|---|
| Unit Price with VAT: | 1 042,47550 Kč |






