


C091 31H004 101 2 | |
|---|---|
DigiKey Part Number | C09131H0041012-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C091 31H004 101 2 |
Description | CONN PLUG MALE 4P SILV SLDR CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | C091 31H004 101 2 Models |
Category | Primary Material Metal |
Mfr | Shell Material Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 4 | Features Strain Relief |
Shell Size - Insert M16-4 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 10A |
Termination Solder Cup | Voltage Rating 60V |
Fastening Type Threaded | Operating Temperature -40°C ~ 100°C |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 509,20000 Kč | 509,20 Kč |
| 10 | 432,76900 Kč | 4 327,69 Kč |
| 25 | 405,68120 Kč | 10 142,03 Kč |
| 50 | 386,32120 Kč | 19 316,06 Kč |
| 100 | 367,89130 Kč | 36 789,13 Kč |
| 300 | 340,47907 Kč | 102 143,72 Kč |
| 500 | 328,44400 Kč | 164 222,00 Kč |
| Unit Price without VAT: | 509,20000 Kč |
|---|---|
| Unit Price with VAT: | 616,13200 Kč |









