



C091 31F008 100 2 | |
|---|---|
DigiKey Part Number | 361-1337-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C091 31F008 100 2 |
Description | CONN PLUG FMALE 8P SOLDER CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | C091 31F008 100 2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M16-8 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | Strain Relief | |
Shielding | ||
Current Rating (Amps) | 7A | |
Voltage Rating | 60V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 742,07000 Kč | 742,07 Kč |
| 10 | 630,78000 Kč | 6 307,80 Kč |
| 25 | 591,29520 Kč | 14 782,38 Kč |
| 50 | 563,09080 Kč | 28 154,54 Kč |
| 100 | 536,23430 Kč | 53 623,43 Kč |
| 300 | 496,28773 Kč | 148 886,32 Kč |
| Unit Price without VAT: | 742,07000 Kč |
|---|---|
| Unit Price with VAT: | 897,90470 Kč |







