
C091 31D008 201 2 | |
|---|---|
DigiKey Part Number | C09131D0082012-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C091 31D008 201 2 |
Description | CONN PLUG FMALE 8P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | C091 31D008 201 2 Models |
Category | Primary Material Metal |
Mfr | Shell Material Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 8 | Features Strain Relief |
Shell Size - Insert M16-8 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 7A |
Termination Solder Cup | Voltage Rating 60V |
Fastening Type Threaded | Operating Temperature -40°C ~ 100°C |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 671,94000 Kč | 671,94 Kč |
| 10 | 571,16700 Kč | 5 711,67 Kč |
| 25 | 535,40720 Kč | 13 385,18 Kč |
| 50 | 509,86500 Kč | 25 493,25 Kč |
| 100 | 485,54730 Kč | 48 554,73 Kč |
| 300 | 449,37330 Kč | 134 811,99 Kč |
| Unit Price without VAT: | 671,94000 Kč |
|---|---|
| Unit Price with VAT: | 813,04740 Kč |






