


C091 31D008 101 2 | |
|---|---|
DigiKey Part Number | C09131D0081012-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C091 31D008 101 2 |
Description | CONN PLUG FMALE 8P SOLDER CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | C091 31D008 101 2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M16-8 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | Strain Relief | |
Shielding | ||
Current Rating (Amps) | 7A | |
Voltage Rating | 60V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 483,12000 Kč | 483,12 Kč |
| 10 | 410,54400 Kč | 4 105,44 Kč |
| 25 | 384,84440 Kč | 9 621,11 Kč |
| 50 | 366,48100 Kč | 18 324,05 Kč |
| 100 | 348,99980 Kč | 34 899,98 Kč |
| 300 | 322,99233 Kč | 96 897,70 Kč |
| 500 | 311,57610 Kč | 155 788,05 Kč |
| Unit Price without VAT: | 483,12000 Kč |
|---|---|
| Unit Price with VAT: | 584,57520 Kč |









