6 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut, Strain Relief
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C091 11H006 001 4

DigiKey Part Number
889-2705-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
C091 11H006 001 4
Description
CONN PLUG HSNG MALE 6POS INLINE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut, Strain Relief
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Tuchel Industrial
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
6
Shell Size - Insert
M16-6
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
Keyed
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Coupling Nut, Strain Relief
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1386,48000 Kč386,48 Kč
10328,44300 Kč3 284,43 Kč
25307,88560 Kč7 697,14 Kč
50293,18860 Kč14 659,43 Kč
100279,20090 Kč27 920,09 Kč
300258,39367 Kč77 518,10 Kč
500249,25768 Kč124 628,84 Kč
Manufacturers Standard Package
Unit Price without VAT:386,48000 Kč
Unit Price with VAT:467,64080 Kč