
C091 11H005 002 4 | |
|---|---|
DigiKey Part Number | 889-2704-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C091 11H005 002 4 |
Description | CONN PLUG HSNG MALE 5POS INLINE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut, Strain Relief |
Datasheet | Datasheet |
Category | Shell Material Zinc Die Cast |
Manufacturer Amphenol Tuchel Industrial | Shell Finish Nickel |
Series | Housing Color Silver |
Packaging Bulk | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Backshell, Coupling Nut, Strain Relief |
Type For Male Pins | Shielding Shielded |
Number of Positions 5 | Note Contacts Sold Separately |
Shell Size - Insert M16-5 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 100°C |
Fastening Type Threaded | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 616,29000 Kč | 616,29 Kč |
| 10 | 523,81600 Kč | 5 238,16 Kč |
| 25 | 491,02560 Kč | 12 275,64 Kč |
| 50 | 467,59600 Kč | 23 379,80 Kč |
| 100 | 445,29410 Kč | 44 529,41 Kč |
| 300 | 412,12003 Kč | 123 636,01 Kč |
| 500 | 397,55220 Kč | 198 776,10 Kč |
| Unit Price without VAT: | 616,29000 Kč |
|---|---|
| Unit Price with VAT: | 745,71090 Kč |


