C091 11D006 001 4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C091 11D006 001 4

DigiKey Part Number
889-2698-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
C091 11D006 001 4
Description
CONN PLUG HSNG FMALE 6POS INLINE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut, Strain Relief
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Tuchel Industrial
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
6
Shell Size - Insert
M16-6
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
Keyed
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Coupling Nut, Strain Relief
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
-
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1415,91000 Kč415,91 Kč
10353,49400 Kč3 534,94 Kč
25331,35640 Kč8 283,91 Kč
50315,54380 Kč15 777,19 Kč
100300,48860 Kč30 048,86 Kč
300278,09647 Kč83 428,94 Kč
500268,26590 Kč134 132,95 Kč
Manufacturers Standard Package
Unit Price without VAT:415,91000 Kč
Unit Price with VAT:503,25110 Kč