C16-3_5+PE-Straight-Male
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C16-3_5+PE-Straight-Male
ecomate® Family Overview

C01620I0051052

DigiKey Part Number
C01620I0051052-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
C01620I0051052
Description
CONN PLUG MALE 6POS SILVER SCREW
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6 (5 + PE) Position Circular Connector Plug, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
6 (5 + PE)
Shell Size - Insert
2
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA66), Nylon 6/6
Shell Finish
-
Contact Finish - Mating
Silver
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
Strain Relief
Current Rating (Amps)
16A
Voltage Rating
400V
Operating Temperature
-40°C ~ 100°C
Contact Finish Thickness - Mating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100841,51120 Kč84 151,12 Kč
Manufacturers Standard Package
Unit Price without VAT:841,51120 Kč
Unit Price with VAT:1 018,22855 Kč