



C01620H00310012 | |
|---|---|
DigiKey Part Number | 361-1078-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C01620H00310012 |
Description | CONN PLUG MALE 4POS SILVER SCREW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
EDA/CAD Models | C01620H00310012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Features | Cable Clamp | |
Current Rating (Amps) | 16A | |
Voltage Rating | 400V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,06000 Kč | 262,06 Kč |
| 10 | 222,68400 Kč | 2 226,84 Kč |
| 25 | 208,73680 Kč | 5 218,42 Kč |
| 50 | 198,77120 Kč | 9 938,56 Kč |
| 100 | 189,28440 Kč | 18 928,44 Kč |
| 250 | 177,44148 Kč | 44 360,37 Kč |
| 500 | 168,98014 Kč | 84 490,07 Kč |
| 1 000 | 160,92552 Kč | 160 925,52 Kč |
| Unit Price without VAT: | 262,06000 Kč |
|---|---|
| Unit Price with VAT: | 317,09260 Kč |













