


C01610H0170021 | |
|---|---|
DigiKey Part Number | C01610H0170021-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C01610H0170021 |
Description | CONN PLUG HSNG MALE 18POS INLINE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 (17 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 18 (17 + PE) | |
Shell Size - Insert | 1 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 1.5mm | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Polyamide (PA66), Nylon 6/6 | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | 5 pcs - 1 Connector, 1 Backshell, 1 Cable Nut, 1 Cage Clamp, 1 Gasket | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 494,50000 Kč | 494,50 Kč |
| 10 | 420,33800 Kč | 4 203,38 Kč |
| 25 | 394,01480 Kč | 9 850,37 Kč |
| 50 | 375,20900 Kč | 18 760,45 Kč |
| 100 | 357,31250 Kč | 35 731,25 Kč |
| 300 | 330,68700 Kč | 99 206,10 Kč |
| 500 | 318,99784 Kč | 159 498,92 Kč |
| Unit Price without VAT: | 494,50000 Kč |
|---|---|
| Unit Price with VAT: | 598,34500 Kč |










