
C01600V0000002 | |
|---|---|
DigiKey Part Number | C01600V0000002-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C01600V0000002 |
Description | CONN PROTECTIVE COVER 2 BLACK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 2 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | Female Receptacle | |
Shell Size - Insert | 2 | |
Material | Polyamide (PA), Nylon | |
Features | Bayonet Lock, Contains Strap, Dust Tight, Water Resistant | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 214,36210 Kč | 21 436,21 Kč |
| Unit Price without VAT: | 214,36210 Kč |
|---|---|
| Unit Price with VAT: | 259,37814 Kč |














