


C01600U00001012 | |
|---|---|
DigiKey Part Number | 361-1094-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C01600U00001012 |
Description | CONN COVER BLACK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) Black |
Datasheet | Datasheet |
EDA/CAD Models | C01600U00001012 Models |
Category | Accessory Type Cap (Cover) |
Manufacturer Amphenol Tuchel Industrial | For Use With/Related Products Male Cable Connector |
Series | Material Polyamide (PA), Nylon |
Packaging Box | Color Black |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,98000 Kč | 209,98 Kč |
| 10 | 178,46200 Kč | 1 784,62 Kč |
| 25 | 167,27000 Kč | 4 181,75 Kč |
| 50 | 159,28660 Kč | 7 964,33 Kč |
| 100 | 151,68120 Kč | 15 168,12 Kč |
| 300 | 140,37303 Kč | 42 111,91 Kč |
| 500 | 135,40812 Kč | 67 704,06 Kč |
| 1 000 | 128,95208 Kč | 128 952,08 Kč |
| Unit Price without VAT: | 209,98000 Kč |
|---|---|
| Unit Price with VAT: | 254,07580 Kč |






















