
| C01600U0000002 | |
|---|---|
| DigiKey Part Number | C01600U0000002-ND | 
| Manufacturer | Amphenol Tuchel Industrial | 
| Manufacturer Product Number | C01600U0000002 | 
| Description | CONN PROTECTIVE COVER 2 BLACK | 
| Customer Reference | |
| Detailed Description | Connector Cap (Cover), Protective 2 Black | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol Tuchel Industrial | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Accessory Type | Cap (Cover), Protective | |
| For Use With/Related Products | Male Receptacle | |
| Shell Size - Insert | 2 | |
| Material | Polyamide (PA), Nylon | |
| Features | Dust Tight, Water Resistant | |
| Color | Black | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic