


| C01600U0000001 | |
|---|---|
| DigiKey Part Number | C01600U0000001-ND | 
| Manufacturer | Amphenol Tuchel Industrial | 
| Manufacturer Product Number | C01600U0000001 | 
| Description | CONN PROTECTIVE COVER 1 BLACK | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | Connector Cap (Cover), Protective 1 Black | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol Tuchel Industrial | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Accessory Type | Cap (Cover), Protective | |
| For Use With/Related Products | Male Cable Connector | |
| Shell Size - Insert | 1 | |
| Material | Polyamide (PA), Nylon | |
| Features | Dust Tight, Water Resistant | |
| Color | Black | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 337,27000 Kč | 337,27 Kč | 
| 10 | 286,68600 Kč | 2 866,86 Kč | 
| 25 | 268,72200 Kč | 6 718,05 Kč | 
| 50 | 255,89300 Kč | 12 794,65 Kč | 
| 100 | 243,68610 Kč | 24 368,61 Kč | 
| 250 | 228,44072 Kč | 57 110,18 Kč | 
| 500 | 217,54962 Kč | 108 774,81 Kč | 
| 1 000 | 207,18032 Kč | 207 180,32 Kč | 
| Unit Price without VAT: | 337,27000 Kč | 
|---|---|
| Unit Price with VAT: | 408,09670 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic