



C016 30D006 200 12 | |
|---|---|
DigiKey Part Number | 361-1370-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C016 30D006 200 12 |
Description | CONN PLUG FMALE 7POS GOLD SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | C016 30D006 200 12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Features | Cable Clamp | |
Current Rating (Amps) | 12A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 529,20000 Kč | 529,20 Kč |
| 10 | 449,71200 Kč | 4 497,12 Kč |
| 25 | 421,54720 Kč | 10 538,68 Kč |
| 50 | 401,43200 Kč | 20 071,60 Kč |
| 100 | 382,28060 Kč | 38 228,06 Kč |
| 250 | 358,37288 Kč | 89 593,22 Kč |
| 500 | 341,29164 Kč | 170 645,82 Kč |
| Unit Price without VAT: | 529,20000 Kč |
|---|---|
| Unit Price with VAT: | 640,33200 Kč |






