



C016 30D006 200 10 | |
|---|---|
DigiKey Part Number | 361-1369-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C016 30D006 200 10 |
Description | CONN PLUG FMALE 7POS GOLD SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | C016 30D006 200 10 Models |
Category | Orientation Keyed |
Mfr | Primary Material Plastic |
Series | Shell Material Polyamide (PA), Nylon |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type | Features Cable Clamp |
Number of Positions 7 | Current Rating (Amps) 12A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 250V |
Termination Solder | Operating Temperature -40°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 544,48000 Kč | 544,48 Kč |
| 10 | 462,77500 Kč | 4 627,75 Kč |
| 25 | 433,79360 Kč | 10 844,84 Kč |
| 50 | 413,09360 Kč | 20 654,68 Kč |
| 100 | 393,38700 Kč | 39 338,70 Kč |
| 250 | 368,78368 Kč | 92 195,92 Kč |
| 500 | 351,20750 Kč | 175 603,75 Kč |
| Unit Price without VAT: | 544,48000 Kč |
|---|---|
| Unit Price with VAT: | 658,82080 Kč |






