


C016 20H003 804 12 | |
|---|---|
DigiKey Part Number | C01620H00380412-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C016 20H003 804 12 |
Description | CONN PLUG MALE 4POS GOLD SCREW |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
EDA/CAD Models | C016 20H003 804 12 Models |
Category | Orientation Keyed |
Mfr | Primary Material Plastic |
Series | Shell Material Polyamide (PA), Nylon |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type | Current Rating (Amps) 16A |
Number of Positions 4 | Voltage Rating 400V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 100°C |
Termination Screw | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,36000 Kč | 348,36 Kč |
| 10 | 296,13500 Kč | 2 961,35 Kč |
| 25 | 277,57680 Kč | 6 939,42 Kč |
| 50 | 264,33120 Kč | 13 216,56 Kč |
| 100 | 251,71770 Kč | 25 171,77 Kč |
| 250 | 235,97048 Kč | 58 992,62 Kč |
| 500 | 224,71976 Kč | 112 359,88 Kč |
| Unit Price without VAT: | 348,36000 Kč |
|---|---|
| Unit Price with VAT: | 421,51560 Kč |






