


C016 20D003 210 10 | |
|---|---|
DigiKey Part Number | 361-1366-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C016 20D003 210 10 |
Description | CONN PLUG FMALE 4POS GOLD SCREW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | C016 20D003 210 10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Features | Cable Clamp, Strain Relief | |
Current Rating (Amps) | 16A | |
Voltage Rating | 400V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 459,51000 Kč | 459,51 Kč |
| 10 | 390,60400 Kč | 3 906,04 Kč |
| 25 | 366,14960 Kč | 9 153,74 Kč |
| 50 | 348,67760 Kč | 17 433,88 Kč |
| 100 | 346,81950 Kč | 34 681,95 Kč |
| Unit Price without VAT: | 459,51000 Kč |
|---|---|
| Unit Price with VAT: | 556,00710 Kč |





