


C016 10K017 002 1 | |
|---|---|
DigiKey Part Number | C01610K0170021-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C016 10K017 002 1 |
Description | CONN PLUG HSNG MALE 18POS R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 (17 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell, Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Tuchel Industrial | Orientation N (Normal) |
Series | Shell Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Features Backshell, Coupling Nut |
Number of Positions 18 (17 + PE) | Shielding Unshielded |
Shell Size - Insert 1 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 1.5mm | Operating Temperature -40°C ~ 125°C |
Mounting Type Free Hanging (In-Line), Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 525,27130 Kč | 52 527,13 Kč |
| Unit Price without VAT: | 525,27130 Kč |
|---|---|
| Unit Price with VAT: | 635,57827 Kč |








