3 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXX3FB

DigiKey Part Number
889-AXX3FB-ND
Manufacturer
Manufacturer Product Number
AXX3FB
Description
3 POLE SOCKET (FEMALE) PLUG. XLR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
3
Grade
-
Qualification
-
Shell Size - Insert
XLR
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Latch Lock
Orientation
Keyed
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
-
Color
Black
Ingress Protection
IP40
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
-
Voltage Rating
50V
Cable Opening
-
Operating Temperature
-25°C ~ 70°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 378
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1109,82000 Kč109,82 Kč
1093,33600 Kč933,36 Kč
10079,33460 Kč7 933,46 Kč
1 00067,44096 Kč67 440,96 Kč
Manufacturers Standard Package
Unit Price without VAT:109,82000 Kč
Unit Price with VAT:132,88220 Kč