
AWP-4SA | |
|---|---|
DigiKey Part Number | 889-AWP-4SA-ND |
Manufacturer | |
Manufacturer Product Number | AWP-4SA |
Description | 4 POSITION SOCKET WEDGELOCK, KEY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Wedge for Sockets For ATP Series™ |
Datasheet | Datasheet |
EDA/CAD Models | AWP-4SA Models |
Category | Accessory Type Wedge for Sockets |
Manufacturer Amphenol Sine Systems Corp | Number of Positions 4 |
Series | For Use With/Related Products ATP Series™ |
Packaging Box | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,05000 Kč | 11,05 Kč |
| 10 | 9,40600 Kč | 94,06 Kč |
| 25 | 8,81760 Kč | 220,44 Kč |
| 50 | 8,39220 Kč | 419,61 Kč |
| 100 | 7,98970 Kč | 798,97 Kč |
| 250 | 7,48880 Kč | 1 872,20 Kč |
| 550 | 7,08329 Kč | 3 895,81 Kč |
| 1 100 | 6,74485 Kč | 7 419,33 Kč |
| 2 750 | 6,32248 Kč | 17 386,82 Kč |
| Unit Price without VAT: | 11,05000 Kč |
|---|---|
| Unit Price with VAT: | 13,37050 Kč |






