Connector Wedge for Sockets For AT Series™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Wedge for Sockets For AT Series™
AT Series

AW2S-D

DigiKey Part Number
AW2S-D-ND
Manufacturer
Manufacturer Product Number
AW2S-D
Description
CONN PLUG WEDGE 2POS BROWN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Wedge for Sockets For AT Series™
Datasheet
 Datasheet
EDA/CAD Models
AW2S-D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Box
Part Status
Active
Accessory Type
Wedge for Sockets
Number of Positions
2
For Use With/Related Products
AT Series™
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
106,99200 Kč69,92 Kč
256,55960 Kč163,99 Kč
506,24480 Kč312,24 Kč
1005,94450 Kč594,45 Kč
2505,57204 Kč1 393,01 Kč
5005,30536 Kč2 652,68 Kč
1 0005,05170 Kč5 051,70 Kč
2 5004,73530 Kč11 838,25 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč