
ATV06-18SD | |
|---|---|
DigiKey Part Number | ATV06-18SD-ND |
Manufacturer | |
Manufacturer Product Number | ATV06-18SD |
Description | CONN PLUG HSG 18POS 14-20AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Housing Connector Plug Brown |
Datasheet | Datasheet |
EDA/CAD Models | ATV06-18SD Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Brown |
Part Status Active | Features IP67, Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 108,87820 Kč | 21 775,64 Kč |
| Unit Price without VAT: | 108,87820 Kč |
|---|---|
| Unit Price with VAT: | 131,74262 Kč |










