
ATV04-18PC | |
|---|---|
DigiKey Part Number | ATV04-18PC-ND |
Manufacturer | |
Manufacturer Product Number | ATV04-18PC |
Description | CONN RCPT HSG 18POS 14-20AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Housing Connector Receptacle Green |
Datasheet | Datasheet |
EDA/CAD Models | ATV04-18PC Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Green |
Part Status Active | Features IP67, Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,39000 Kč | 175,39 Kč |
| 10 | 149,09600 Kč | 1 490,96 Kč |
| 25 | 139,74000 Kč | 3 493,50 Kč |
| 50 | 133,07060 Kč | 6 653,53 Kč |
| 200 | 120,67095 Kč | 24 134,19 Kč |
| 400 | 114,91485 Kč | 45 965,94 Kč |
| 600 | 111,67633 Kč | 67 005,80 Kč |
| 1 000 | 107,72742 Kč | 107 727,42 Kč |
| Unit Price without VAT: | 175,39000 Kč |
|---|---|
| Unit Price with VAT: | 212,22190 Kč |


