Connector Wire Splice Contact Size 12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATSS-12-KIT01

DigiKey Part Number
889-ATSS-12-KIT01-ND
Manufacturer
Manufacturer Product Number
ATSS-12-KIT01
Description
CONN WIRE SPLICE SZ12 2.457" L
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Wire Splice Contact Size 12
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Wire Splice
Manufacturer
Amphenol Sine Systems Corp
Contact Size
12
Series
Size / Dimension
2.457" L (62.40mm)
Packaging
Bag
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 161
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1265,28000 Kč265,28 Kč
10225,51100 Kč2 255,11 Kč
25211,38320 Kč5 284,58 Kč
50201,29320 Kč10 064,66 Kč
100191,68710 Kč19 168,71 Kč
300177,39827 Kč53 219,48 Kč
500171,12480 Kč85 562,40 Kč
1 000162,96655 Kč162 966,55 Kč
Manufacturers Standard Package
Unit Price without VAT:265,28000 Kč
Unit Price with VAT:320,98880 Kč