Connector Header Panel Mount, Through Hole 34 position 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS15-34PB1-BM01

DigiKey Part Number
889-ATS15-34PB1-BM01-ND
Manufacturer
Manufacturer Product Number
ATS15-34PB1-BM01
Description
34 POSITION PCB RECEPTACLE WITH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Panel Mount, Through Hole 34 position 0.118" (3.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
4
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.945" (24.00mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Board Guide
Operating Temperature
-55°C ~ 125°C
Ingress Protection
IP67, IP69K
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
7.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1413,66000 Kč413,66 Kč
10351,57000 Kč3 515,70 Kč
150290,43313 Kč43 564,97 Kč
600263,40207 Kč158 041,24 Kč
Manufacturers Standard Package
Unit Price without VAT:413,66000 Kč
Unit Price with VAT:500,52860 Kč