Connector Header Panel Mount, Through Hole, Right Angle 26 position 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS13-26PB-BM01

DigiKey Part Number
889-ATS13-26PB-BM01-ND
Manufacturer
Manufacturer Product Number
ATS13-26PB-BM01
Description
26 POSITION PCB RECEPTACLE WITH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Panel Mount, Through Hole, Right Angle 26 position 0.118" (3.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
4
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
0.280" (7.11mm)
Contact Length - Post
0.150" (3.81mm)
Overall Contact Length
-
Insulation Height
1.398" (35.50mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Sealed
Operating Temperature
-55°C ~ 125°C
Ingress Protection
IP67, IP69K
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
7.5A
Voltage Rating
250V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 405
Factory Stock: 450
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1419,96000 Kč419,96 Kč
10356,90300 Kč3 569,03 Kč
25334,55680 Kč8 363,92 Kč
50318,58580 Kč15 929,29 Kč
150294,83853 Kč44 225,78 Kč
300280,77897 Kč84 233,69 Kč
600267,39518 Kč160 437,11 Kč
Manufacturers Standard Package
Unit Price without VAT:419,96000 Kč
Unit Price with VAT:508,15160 Kč