Connector Header Panel Mount, Through Hole, Right Angle 26 position 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS13-26PA-BM21

DigiKey Part Number
889-ATS13-26PA-BM21-ND
Manufacturer
Manufacturer Product Number
ATS13-26PA-BM21
Description
26 POSITION PCB RECEPTACLE WITH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Panel Mount, Through Hole, Right Angle 26 position 0.118" (3.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
4
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.150" (3.81mm)
Overall Contact Length
-
Insulation Height
1.063" (27.00mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
IP67, IP69K
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
7.5A
Voltage Rating
250V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 447
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1328,41000 Kč328,41 Kč
10279,14700 Kč2 791,47 Kč
25261,65200 Kč6 541,30 Kč
50249,16640 Kč12 458,32 Kč
150230,58747 Kč34 588,12 Kč
300219,59080 Kč65 877,24 Kč
600209,12083 Kč125 472,50 Kč
Manufacturers Standard Package
Unit Price without VAT:328,41000 Kč
Unit Price with VAT:397,37610 Kč