
ATS04-34PA2 | |
|---|---|
DigiKey Part Number | 889-ATS04-34PA2-ND |
Manufacturer | |
Manufacturer Product Number | ATS04-34PA2 |
Description | 34 POSITION INLINE RECEPTACLE, P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 4 |
Mfr | Row Spacing 0.157" (4.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Box | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Black |
Contact Type Male Pin | Insulation Material Thermoplastic |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.118" (3.00mm) | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATS04-34PA1 | Amphenol Sine Systems Corp | 104 | 889-ATS04-34PA1-ND | 97,85000 Kč | Parametric Equivalent |
| ATS04-34PB1 | Amphenol Sine Systems Corp | 149 | 889-ATS04-34PB1-ND | 97,85000 Kč | Parametric Equivalent |
| ATS04-34PB2 | Amphenol Sine Systems Corp | 124 | 889-ATS04-34PB2-ND | 97,85000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,85000 Kč | 97,85 Kč |
| 10 | 83,08900 Kč | 830,89 Kč |
| 25 | 77,88560 Kč | 1 947,14 Kč |
| 50 | 74,16500 Kč | 3 708,25 Kč |
| 150 | 68,62987 Kč | 10 294,48 Kč |
| 300 | 65,35347 Kč | 19 606,04 Kč |
| 600 | 62,23562 Kč | 37 341,37 Kč |
| 1 050 | 59,82790 Kč | 62 819,29 Kč |
| 2 550 | 56,20094 Kč | 143 312,40 Kč |
| Unit Price without VAT: | 97,85000 Kč |
|---|---|
| Unit Price with VAT: | 118,39850 Kč |

