
ATP6PS-CKIT | |
|---|---|
DigiKey Part Number | 889-ATP6PS-CKIT-ND |
Manufacturer | |
Manufacturer Product Number | ATP6PS-CKIT |
Description | 6 POSITION RECEPTACLE KIT, PIN C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Kit Circular |
Datasheet | Datasheet |
EDA/CAD Models | ATP6PS-CKIT Models |
Category | Part Status Active |
Manufacturer Amphenol Sine Systems Corp | Kit Type Circular |
Series | Values 16 pcs - Assorted 2 Housing, 12 ~ 14 AWG Contacts, 2 Wedgelock |
Packaging Case | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 372,08000 Kč | 1 372,08 Kč |
| 10 | 1 166,28100 Kč | 11 662,81 Kč |
| 40 | 1 057,66575 Kč | 42 306,63 Kč |
| 80 | 1 007,23988 Kč | 80 579,19 Kč |
| 120 | 978,87375 Kč | 117 464,85 Kč |
| Unit Price without VAT: | 1 372,08000 Kč |
|---|---|
| Unit Price with VAT: | 1 660,21680 Kč |


