
ATP10-4P-BM03 | |
|---|---|
DigiKey Part Number | 889-ATP10-4P-BM03-ND |
Manufacturer | |
Manufacturer Product Number | ATP10-4P-BM03 |
Description | 4 Position Front Mount PCB Recep |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole 4 position 0.264" (6.71mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Latch Holder |
Packaging Box | Contact Length - Post 0.209" (5.30mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Board Guide |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Voltage Rating 250V |
Style | Applications General Purpose |
Shrouding Shrouded - 4 Wall |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,53000 Kč | 261,53 Kč |
| 10 | 222,21500 Kč | 2 222,15 Kč |
| 25 | 208,29640 Kč | 5 207,41 Kč |
| 50 | 198,34840 Kč | 9 917,42 Kč |
| 120 | 186,46900 Kč | 22 376,28 Kč |
| 360 | 172,57058 Kč | 62 125,41 Kč |
| 600 | 166,46825 Kč | 99 880,95 Kč |
| 1 080 | 159,71374 Kč | 172 490,84 Kč |
| Unit Price without VAT: | 261,53000 Kč |
|---|---|
| Unit Price with VAT: | 316,45130 Kč |


