6 Position Rectangular Plug Connector Crimp Nickel 12-14 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATP06-6S-KIT01

DigiKey Part Number
889-ATP06-6S-KIT01-ND
Manufacturer
Manufacturer Product Number
ATP06-6S-KIT01
Description
6 POSITION PLUG KIT, SOCKET CONT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Plug Connector Crimp Nickel 12-14 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol Sine Systems Corp
Fastening Type
Latch Lock
Series
Cable Termination
Crimp
Packaging
Box
Wire Type
Discrete
Part Status
Active
Wire Gauge
12-14 AWG
Connector Type
Plug
Features
Wedge Lock
Contact Type
Female Socket
Contact Finish
Nickel
Number of Positions
6
Color
Gray
Number of Rows
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 012,33000 Kč1 012,33 Kč
10860,45600 Kč8 604,56 Kč
40780,31375 Kč31 212,55 Kč
80743,10488 Kč59 448,39 Kč
120722,17033 Kč86 660,44 Kč
280680,32504 Kč190 491,01 Kč
Manufacturers Standard Package
Unit Price without VAT:1 012,33000 Kč
Unit Price with VAT:1 224,91930 Kč