
ATP06-4S-CAP | |
|---|---|
DigiKey Part Number | 889-ATP06-4S-CAP-ND |
Manufacturer | |
Manufacturer Product Number | ATP06-4S-CAP |
Description | DUST CAP FOR 4 POSITION PLUG, GR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For ATP Series™ Plugs |
Datasheet | Datasheet |
EDA/CAD Models | ATP06-4S-CAP Models |
Category | Accessory Type Cap (Cover), Dust |
Manufacturer Amphenol Sine Systems Corp | Number of Positions 4 |
Series | For Use With/Related Products ATP Series™ Plugs |
Packaging Bag | Features IP68 |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 10 | 52,18000 Kč | 521,80 Kč |
| 25 | 48,91040 Kč | 1 222,76 Kč |
| 50 | 46,57460 Kč | 2 328,73 Kč |
| 100 | 44,35130 Kč | 4 435,13 Kč |
| 250 | 41,57252 Kč | 10 393,13 Kč |
| 600 | 39,08252 Kč | 23 449,51 Kč |
| 1 200 | 37,21786 Kč | 44 661,43 Kč |
| 3 000 | 34,88958 Kč | 104 668,74 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |




