
ATP06-2S-SR02BK | |
|---|---|
DigiKey Part Number | 889-ATP06-2S-SR02BK-ND |
Manufacturer | |
Manufacturer Product Number | ATP06-2S-SR02BK |
Description | 2 POSITION PLUG, SOCKET, REDUCED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Black |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Box | Color Black |
Part Status Active | Features Cap (Cover), IP68, IP69K, Sealed, Strain Relief |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,67000 Kč | 40,67 Kč |
| 10 | 34,59900 Kč | 345,99 Kč |
| 25 | 32,43440 Kč | 810,86 Kč |
| 50 | 30,88280 Kč | 1 544,14 Kč |
| 100 | 29,40830 Kč | 2 940,83 Kč |
| 250 | 27,56512 Kč | 6 891,28 Kč |
| 500 | 26,24874 Kč | 13 124,37 Kč |
| 1 000 | 24,99615 Kč | 24 996,15 Kč |
| 2 500 | 23,43199 Kč | 58 579,97 Kč |
| Unit Price without VAT: | 40,67000 Kč |
|---|---|
| Unit Price with VAT: | 49,21070 Kč |



