
ATP06-2S-RD01 | |
|---|---|
DigiKey Part Number | 889-ATP06-2S-RD01-ND |
Manufacturer | |
Manufacturer Product Number | ATP06-2S-RD01 |
Description | 2-WAY PLUG, FEMALE CONNECTOR WIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | ATP06-2S-RD01 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Box | Color Gray |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,22000 Kč | 49,22 Kč |
| 10 | 41,85700 Kč | 418,57 Kč |
| 25 | 39,23320 Kč | 980,83 Kč |
| 50 | 37,36060 Kč | 1 868,03 Kč |
| 100 | 35,57320 Kč | 3 557,32 Kč |
| 250 | 33,34460 Kč | 8 336,15 Kč |
| 800 | 30,71755 Kč | 24 574,04 Kč |
| 1 600 | 29,25193 Kč | 46 803,09 Kč |
| 3 200 | 27,85702 Kč | 89 142,46 Kč |
| Unit Price without VAT: | 49,22000 Kč |
|---|---|
| Unit Price with VAT: | 59,55620 Kč |



