6 Position Rectangular Housing Connector Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATP04-6P-PM15BK

DigiKey Part Number
889-ATP04-6P-PM15BK-ND
Manufacturer
Manufacturer Product Number
ATP04-6P-PM15BK
Description
CONN RCPT HSG 6POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Housing Connector Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
ATP04-6P-PM15BK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Box
Color
Black
Part Status
Active
Features
IP68, Mounting Flange, Sealed, Strain Relief
Connector Type
Insulation Material
Thermoplastic
Contact Type
Male Pin
Operating Temperature
-55°C ~ 125°C
Number of Positions
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 89
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1209,81000 Kč209,81 Kč
10178,25200 Kč1 782,52 Kč
25167,07760 Kč4 176,94 Kč
50159,09820 Kč7 954,91 Kč
100151,50480 Kč15 150,48 Kč
300140,21013 Kč42 063,04 Kč
500135,25084 Kč67 625,42 Kč
1 000128,80190 Kč128 801,90 Kč
Manufacturers Standard Package
Unit Price without VAT:209,81000 Kč
Unit Price with VAT:253,87010 Kč