
ATP04-6P-PM14BK | |
|---|---|
DigiKey Part Number | 889-ATP04-6P-PM14BK-ND |
Manufacturer | |
Manufacturer Product Number | ATP04-6P-PM14BK |
Description | CONN RCPT HSG 6POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | ATP04-6P-PM14BK Models |
Category | Mounting Type Panel Mount |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Box | Color Black |
Part Status Active | Features Cap (Cover), IP68, Mounting Flange, Reduced Wire Seals |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,61000 Kč | 180,61 Kč |
| 10 | 153,39200 Kč | 1 533,92 Kč |
| 25 | 143,76960 Kč | 3 594,24 Kč |
| 50 | 136,90800 Kč | 6 845,40 Kč |
| 100 | 130,37190 Kč | 13 037,19 Kč |
| 300 | 120,65117 Kč | 36 195,35 Kč |
| 500 | 116,38370 Kč | 58 191,85 Kč |
| 1 000 | 110,83405 Kč | 110 834,05 Kč |
| Unit Price without VAT: | 180,61000 Kč |
|---|---|
| Unit Price with VAT: | 218,53810 Kč |

