
ATP04-6P-PM12BK | |
|---|---|
DigiKey Part Number | 889-ATP04-6P-PM12BK-ND |
Manufacturer | |
Manufacturer Product Number | ATP04-6P-PM12BK |
Description | CONN RCPT HSG 6POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | ATP04-6P-PM12BK Models |
Category | Mounting Type Panel Mount |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Box | Color Black |
Part Status Active | Features IP68, Mounting Flange, Reduced Wire Seals |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,03000 Kč | 186,03 Kč |
| 10 | 158,02200 Kč | 1 580,22 Kč |
| 25 | 148,12400 Kč | 3 703,10 Kč |
| 50 | 141,05400 Kč | 7 052,70 Kč |
| 100 | 134,31980 Kč | 13 431,98 Kč |
| 300 | 124,30433 Kč | 37 291,30 Kč |
| 500 | 119,90786 Kč | 59 953,93 Kč |
| 1 000 | 114,19054 Kč | 114 190,54 Kč |
| Unit Price without VAT: | 186,03000 Kč |
|---|---|
| Unit Price with VAT: | 225,09630 Kč |

