6 Position Rectangular Housing Connector Receptacle Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATP04-6P-PM12

DigiKey Part Number
889-ATP04-6P-PM12-ND
Manufacturer
Manufacturer Product Number
ATP04-6P-PM12
Description
CONN RCPT HSG 6POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Housing Connector Receptacle Gray
Datasheet
 Datasheet
EDA/CAD Models
ATP04-6P-PM12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Box
Color
Gray
Part Status
Active
Features
IP68, Mounting Flange, Reduced Wire Seals
Connector Type
Insulation Material
Thermoplastic
Contact Type
Male Pin
Operating Temperature
-55°C ~ 125°C
Number of Positions
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1186,03000 Kč186,03 Kč
10158,02200 Kč1 580,22 Kč
25148,12400 Kč3 703,10 Kč
50141,05400 Kč7 052,70 Kč
100134,31980 Kč13 431,98 Kč
300124,30433 Kč37 291,30 Kč
500119,90786 Kč59 953,93 Kč
1 000114,19054 Kč114 190,54 Kč
Manufacturers Standard Package
Unit Price without VAT:186,03000 Kč
Unit Price with VAT:225,09630 Kč