6 Position Rectangular Housing Connector Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATP04-6P-PM11BK

DigiKey Part Number
889-ATP04-6P-PM11BK-ND
Manufacturer
Manufacturer Product Number
ATP04-6P-PM11BK
Description
CONN RCPT HSG 6POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Housing Connector Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
ATP04-6P-PM11BK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Box
Color
Black
Part Status
Active
Features
IP68, Mounting Flange, Sealed
Connector Type
Insulation Material
Thermoplastic
Contact Type
Male Pin
Operating Temperature
-55°C ~ 125°C
Number of Positions
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 61
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1187,30000 Kč187,30 Kč
10159,10200 Kč1 591,02 Kč
25149,13600 Kč3 728,40 Kč
50142,01780 Kč7 100,89 Kč
100135,23760 Kč13 523,76 Kč
300125,15367 Kč37 546,10 Kč
500120,72716 Kč60 363,58 Kč
1 000114,97077 Kč114 970,77 Kč
Manufacturers Standard Package
Unit Price without VAT:187,30000 Kč
Unit Price with VAT:226,63300 Kč